Arrow Electronic Components Online
AEA0810471M010R|KYOCERAAVX|simage
AEA0810471M010R|KYOCERAAVX|limage
Capacitor Aluminum Electrolytic

AEA0810471M010R

Cap Aluminum Lytic 470uF 10V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R

KYOCERA AVX Components Corporation
Hojas de datos 

KYOCERA AVX's range of Aluminum Chip Capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements. Specialized characteristics of the conductive polymer and hybrid electrolytic solutions include smaller case sizes and higher tolerance for ripple currents, inrush currents, and high temperatures than standard aluminum electrolytic solutions.

Applications

  • •  Industrial / Consumer Electronics
  • •  DC/DC Converters
  • •  Lighting
  • •  DC / DC Convectors, for high density SMD boards and higher operation temperature environment applications

Series Specs

  • •  AEA Series -55°C to +105°C/ 22uF to 6800uF/ 6.3V to 100V/5000h
  • •  AEH Series -55°C to +125°C/ 2.2uF to 470uF/ 10V to 400V/5000h
  • •  AEF Series -55°C to +105°C/2,2uF-470uF/6,3V-400V/6000h
  • •  AEK Series -55°C to +105°C/1uF-1000uF/6,3-400V/3000h

Read More

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Maximum Impedance (Ohm)
    0.17@25°C@100kHz
  • IR (mA)
    0.6
  • IL (uA)
    47@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.5
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5

Documentación y Recursos

Hojas de datos
Recursos de diseño