Covertidores y Mezcladores Elevadores y Reductores
ADRF6780ACPZN
Up/Down Conv Mixer 5V 3.5GHz 32-Pin LFCSP EP Tray
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A991h.
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Input Frequency (MHz)
800
Maximum Input Frequency (MHz)
3500
Minimum Output Frequency (MHz)
5900
Maximum Output Frequency (MHz)
23600
Maximum Conversion Gain (dB)
-11(Typ)
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32

