Arrow Electronic Components Online
ADP222ACPZ1218R7|ADI|limage
ADP222ACPZ1218R7|ADI|simage
Reguladores Lineales

ADP222ACPZ-1218-R7

LDO Regulator Pos 1.2V1.8V 0.3A/0.3A 8-Pin LFCSP EP T/R

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2|1.8
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.009@10mA|0.26@300mA
  • Line Regulation
    0.05%/V
  • Load Regulation
    0.002%/mA
  • Typical Ground Current @ Full Load (mA)
    0.3
  • Junction to Ambient
    50.2°C/W
  • Junction to Case
    31.7°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño