Convertidores Analógico a Digital - ADCs
ADC12138CIN
8-Channel Single ADC SAR 114ksps 12-bit+Sign Serial 28-Pin PDIP
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542330001
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit+Sign
Number of ADCs
1
Number of Input Channels
8|4
Sampling Rate
114ksps
Interface Type
Serial (SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Pseudo-Differential|Differential
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
5V
Maximum Power Dissipation (mW)
500
Integral Nonlinearity Error
±2LSB
Full Scale Error
±3LSB
No Missing Codes (bit)
12+Sign
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
4.19(Max)
Package Width
12.95
Package Length
36.07(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
28
Lead Shape
Through Hole

