Arrow Electronic Components Online
AD7715ANZ3|ADI|simage
AD7715ANZ3|ADI|limage
Convertidores Analógico a Digital - ADCs

AD7715ANZ-3

1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin PDIP N Tube

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    500sps
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    0.02V/0.08V/1.25V/2.5V|±0.02V/±0.08V/±1.25V/±2.5V
  • Maximum Power Dissipation (mW)
    9.5
  • Integral Nonlinearity Error
    ±0.0015%FSR
  • Full Scale Error
    ±0.003%FSR
  • Signal to Noise Ratio
    98dB
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    19.18
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño