Especificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Output Type
Selectable
Topology
Series
Initial Accuracy
2mV
Maximum Temperature Coefficient
3ppm/°C
Load Regulation
50uV/mA
Line Regulation
200uV/V
Output Voltage (V)
±10
Maximum Input Voltage (V)
36
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
6.73
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

