Connector Circular
ACC00A286RX003
Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
AmphenolEspecificaciones técnicas del producto
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
X
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
28-6
Wire Size (AWG)
4-6
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
1250VDC|900VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Length (mm)
73.28
Product Depth (mm)
50.8
Product Height (mm)
50.8

