Arrow Electronic Components Online
ABPMRRV150PGSD3|HONEYWEL|simage
ABPMRRV150PGSD3|HONEYWEL|limage
Sensores de presión de montaje en tablero

ABPMRRV150PGSD3

Board Mount Pressure Sensor 0psi to 150psi Gage 6-Pin SMD Module

Honeywell
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 150psi
  • Maximum Overload Pressure
    250psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±0.25
  • Response Time (ms)
    0.46
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    3.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media
    Liquid
  • Mounting
    Surface Mount
  • Package Height
    6.36
  • Package Width
    11
  • Package Length
    8
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6

Documentación y Recursos

Hojas de datos
Recursos de diseño