Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
48
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±2 (1st)
Load Capacitance (pF)
6
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28
Package Width
1
Package Length
1.2
PCB changed
4
Pin Count
4

