Granos de ferrita
ABGK00160808471Y00
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 Automotive AEC-Q200
Pulse ElectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8548.00.00.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
470
Maximum DC Current (A)
0.4
Tolerance
25%
Maximum DC Resistance (Ohm)
0.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

