Cabezales del conector y receptáculos PCB
A-SL127-EG-G22MP1
Conn Unshrouded Header HDR 22 POS 1.27mm Solder ST Top Entry SMD Tube
Assmann WSW components, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
22
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Product Length (mm)
27.94
Product Depth (mm)
5.5
Mounting
Surface Mount