Arrow Electronic Components Online
ZMSH00130T11LLC|CKCOMP|simage
ZMSH00130T11LLC|CKCOMP|limage
Interruptores de Acción Rápida

ZMSH00130T11LLC

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.01A 12VDC 1.57N Thru-Hole PC Pins Bulk

C&K
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
  • Switch Configuration
    N.O./N.C.
  • Switch Function
    Momentary
  • Actuator Style
    Simulated Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    0.01@12VDC
  • Electrical Life (Cycles)
    300000
  • Mechanical Life (Cycles)
    500000
  • Maximum Movement Differential (mm)
    0.7
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Bulk
  • Operating Force (N)
    1.57

Documentación y Recursos

Hojas de datos
Recursos de diseño