Arrow Electronic Components Online
G6C2114PUSDC24|OMRON|simage
G6C2114PUSDC24|OMRON|limage
Más comprado
Power Relays

G6C-2114P-US DC24

Power Relay 24VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT

Omron
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO|SPST-NC
  • Contact Form
    1 Form A|1 Form B
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    8.3
  • Coil Resistance (Ohm)
    2.88K
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    8
  • Maximum Switching Power
    240W|2kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    Dust Cover
  • Product Weight (g)
    5.6
  • Product Length (mm)
    20
  • Product Depth (mm)
    15
  • Product Height (mm)
    10

Documentación y Recursos

Hojas de datos
Recursos de diseño