Arrow Electronic Components Online
G6B2114P1USDC12|OMRON|simage
G6B2114P1USDC12|OMRON|limage
Power Relays

G6B-2114P-1-US DC12

Power Relay 12VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT

Omron
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • Código HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO|SPST-NC
  • Contact Form
    1 Form A|1 Form B
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    25
  • Coil Resistance (Ohm)
    480
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    380
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3.5 to 4.6
  • Product Length (mm)
    20
  • Product Depth (mm)
    11
  • Product Height (mm)
    11

Documentación y Recursos

Hojas de datos
Recursos de diseño