Solid State Relays - SSRs
G3VM-201CR
Solid State Relay 25mA 1.8V DC-IN 1.5A 160V AC/DC-OUT 8-Pin DIP Stick
OmronEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.49.00.55
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
1.8
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
160
Maximum Output Current (A)
1.5
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
2500(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
0.8
Maximum Turn-On Time (ms)
0.25
Maximum Turn-Off Time (ms)
1
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Stick
Mounting
Through Hole
Package Height
3.65
Package Width
6.4
Package Length
9.66
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
8

