Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
43.6
Coil Resistance (Ohm)
275
Insulation Resistance (MOhm)
1000(Min)
Maximum Contact Resistance (mOhm)
30
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
1.8VDC
Maximum AC Switching Voltage (V)
380
Maximum DC Switching Voltage (V)
125
Maximum Switching Current (A)
8
Operate Time (ms)
15
Release Time (ms)
5
Electrical Life (Operations)
100000
Mechanical Life (Operations)
20000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
17
Product Length (mm)
29
Product Depth (mm)
13
Product Height (mm)
25.5

