Arrow Electronic Components Online
FTRB3CA024Z|FUJITSU|simage
FTRB3CA024Z|FUJITSU|limage
Relés de Señal

FTR-B3CA024Z

Signal Relay 24VDC DPDT(10.6x7.2x5.2)mm THT

FUJITSU
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.49.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    9.58
  • Coil Resistance (Ohm)
    2.504K
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel/Gold
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Plastic Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    0.85
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    5.2

Documentación y Recursos

Hojas de datos
Recursos de diseño