Arrow Electronic Components Online
DK1A1BL224V|PANASONI|simage
DK1A1BL224V|PANASONI|limage
Power Relays

DK1A1B-L2-24V

Power Relay 24VDC 8(DC)/8(AC)A SPST-NO/SPST-NC(20x15x10)mm THT

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO|SPST-NC
  • Contact Form
    1 Form A|1 Form B
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    8.3
  • Coil Resistance (Ohm)
    2.88K
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    16.8VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    8(DC)|8(AC)
  • Maximum Switching Power
    240W|2kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Double Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    6
  • Product Length (mm)
    20
  • Product Depth (mm)
    15
  • Product Height (mm)
    10

Documentación y Recursos

Hojas de datos
Recursos de diseño