Solid State Relays - SSRs
AQY211EHA
Relay SSR 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube
Panasonic IndustryEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.25(Typ)
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
30
Maximum Output Current (A)
1
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
5000
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
1.5
Maximum Turn-On Time (ms)
5
Maximum Turn-Off Time (ms)
1
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.7
Package Width
6.4
Package Length
4.78
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
4
Lead Shape
Gull-wing

