Conectores circular
97-4101A-22-14S(621)
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Medical
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
22-14
Wire Size (AWG)
12-30
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Zinc Alloy
Housing Color
Black
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Product Diameter (mm)
34.93
Product Length (mm)
50.24

