Conectores circular
97-3101A18-12PW
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
18-12
Less Contact
No
Contact Material
Brass
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium Chromate
Maximum Current Rating (A)
13
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Contact Resistance (mOhm)
3.6

