Arrow Electronic Components Online
9567200400LF|FCI|limage
9567200400LF|FCI|simage
Conectores de Telecomunicaciones y teléfono

95672-004-00LF

Modular Jack, Input Output Connectors, Cat 5, Right Angle Modular Jack Assembly 8 Pos Shielded (1x4), 32 Positions, with Filter

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    F
  • Number of Terminals
    32
  • Number of Contacts
    32
  • Number of Ports
    4
  • Number of Loaded Positions
    32
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    1500VDC|1500VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    No
  • Shell Material
    Brass Alloy
  • Shell Plating
    Bright Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Product Style
    Multiport
  • Product Length (mm)
    58.92
  • Product Depth (mm)
    21.7
  • Product Height (mm)
    13.64
  • Spring Option
    Yes
  • Tab Direction
    Down
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño