Interruptores con Cierre de llave
95060-23
Switch Key Lock OFF ON SP4T Flat Key 10A 48VDC Connector Panel Mount Box/Retail
LittelfuseEspecificaciones técnicas del producto
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.25
Automotive
Yes
PPAP
Unknown
Type
Key Switch
Pole Throw Configuration
SP4T
Switch Configuration
OFF ON
Key Style
Flat Key
Maximum Current Rating (A)
10@12VDC
Maximum DC Voltage Rating (V)
48
Mounting
Panel Mount
Termination Style
Connector
Number of Positions
4
Bezel Style
Round
Key Removable Positions
OFF
IP Rating
IP67
Housing Material
Thermoplastic
Body Orientation
Straight
Bushing Length (mm)
21.59
Body Length (mm)
51.07
Body Depth (mm)
51.07
Body Height (mm)
49.52
Product Length (mm)
51.07
Product Depth (mm)
51.07
Product Height (mm)
71.11