Conectores de Enchufe
940-44-028-17-400000
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD Tube
Mill-MaxEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
PLCC Socket
Gender
SKT
Number of Contacts
28
Terminal Pitch (mm)
1.27
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tube
Product Length (mm)
18.11
Product Depth (mm)
18.11
Product Height (mm)
4.45
Mounting
Surface Mount

