Capacitor Tantalum Wet
93026-39MS
Cap Tant Wet 470uF 50V 20% (10.31 X 19.46mm) Axial 0.75 Ohm 125°C Tray
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Capacitance Value
470uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.75
Equivalent Series Resistance Type
Standard
IR (mA)
2.1
IL (uA)
3
Polarity
Polar
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 19.46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
26.6
Product Length (mm)
19.46
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64