Connector Discrete Wire Housing
926209-5
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Box
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
13.16
Product Depth (mm)
6.8
Product Height (mm)
17.8
Mounting
Cable Mount