Cabezales del conector y receptáculos PCB
91920-31121LF
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mezzanine
Gender
RCP
Number of Contacts
21
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
15.3
Product Depth (mm)
5.59
Product Height (mm)
3.28
Tradename
CONAN®
Mounting
Surface Mount

