Resistores sujetos a orificio pasante simple
90J4R0
Res Wirewound 4 Ohm 5% 11W ±100ppm/°C Vitreous Enamel AXL
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
4
Tolerance
5%
Maximum Voltage Rating (V)
1080
Power Rating (W)
11
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous Enamel
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
8.7
Product Length (mm)
45.6
Lead Length (mm)
38.1
Mounting
Through Hole

