Box, Enclosure and Rack Accessories
90BWFWG
Inner Panel, Steel, White, Galvanized, 78 In Length, 44 In Width
Hammond ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Accessory Type
Inner Panel
Material
Steel
Color
White
Finish
Galvanized
Measurement System
Imperial|Metric
Product Depth (Imperial - Decimal) (in)
44
Product Length (Imperial - Decimal) (in)
78

