Arrow Electronic Components Online
90598015LF|FCI|simage
90598015LF|FCI|limage
Conectores de Telecomunicaciones y teléfono

90598-015LF

Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Preliminary
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Gender
    F
  • Number of Contacts
    8
  • Number of Ports
    1
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    1000VDC|1000VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    250
  • Integrated Magnetics
    No
  • Shielding
    No
  • Product Style
    Single
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    16.38
  • Product Height (mm)
    15.62
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño