Conectores de Telecomunicaciones y teléfono
90598-014LF
Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Preliminary
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
F
Number of Contacts
8
Number of Ports
1
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
1000VDC|1000VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
250
Integrated Magnetics
No
Shielding
No
Packaging
Tube
Product Style
Single
Product Weight (g)
3.3
Product Length (mm)
17.78
Product Depth (mm)
16.38
Product Height (mm)
15.62
Mounting
Through Hole

