Cabezales del conector y receptáculos PCB
90131-1087
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350VDC|350VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
0.855
Product Length (mm)
17.78
Product Depth (mm)
5.08
Product Height (mm)
5.4
Tradename
C-Grid III
Tail Length (mm)
6.75
Mounting
Through Hole

