Antenne
9002137
Antenna Chip 2dBi Gain 1610MHz 2-Pin Case 0402(1006Metric)
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Chip
Polarization Type
Linear
Minimum Frequency (MHz)
1560
Center Frequency (MHz)
1575.42|1227.6|1176.45|1278.75
Maximum Frequency (MHz)
1610
Typical Antenna Gain
2dBi(Max)
Maximum VSWR
2
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.4
Package Width
0.55
Package Length
1
PCB changed
2
Supplier Package
Case 0402(1006Metric)
Pin Count
2