Conectores circular
8LT525B19BN
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Medical
SOURIAUEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series I
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-19
Wire Size (AWG)
12-14
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Green
Maximum Current Rating (A)
23
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3.5
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
48
Product Length (mm)
31.35

