Conectores circular
8D025M24BC
Conn Circular SKT 24 POS Crimp ST Flange Mount 24 Terminal 1 Port
SOURIAUEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
C
Number of Ports
1
Number of Contacts
24
Number of Terminals
24
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-24
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Composite
Shell Plating
Nickel
Maximum Current Rating (A)
13/7.5
Product Weight (g)
48.9
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3.8/7.3
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Length (mm)
31.5
Product Depth (mm)
46
Product Height (mm)
46

