Especificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
9-98
Wire Size (AWG)
20-24
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5
Product Weight (g)
8.73
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
7.3
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Length (mm)
31.5
Product Depth (mm)
23.8
Product Height (mm)
23.8

