Conectores circular
8A8S06-32
Micro-Change (M12) Field Attachable Connector 8 Poles Straight Male Shielded Screw Termination Cable Diameter 6.00-8.00mm
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Body Orientation
Straight
Number of Contacts
8
Wire Size (AWG)
20
Contact Material
Brass
Contact Plating
Gold
Shell Material
Zinc Die Cast
Maximum Current Rating (A)
2/Contact
Product Weight (g)
42
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP67

