Connector Power
859113-1
Conn LGH PL 1 POS Solder ST Cable Mount 1 Terminal 1 Port Package
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LGH
Gender
PL
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Voltage Rating
15000VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Housing Color
Black
Packaging
Package
Product Diameter (mm)
9.65
Mounting
Cable Mount
Contact Plating
Gold
Contact Material
Copper Alloy

