Cavi assemblati coassiali
85161712
Cable Assembly SUCOFEED 1/4" HFX 1.5m MQ5X to 5(NEX10) M-M Bag
HUBER+SUHNEREspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.20.00.00
Cable Type
SUCOFEED 1/4" HFX
Gender
M-M
Connector Type A
MQ5X
Connector Type B
5(NEX10)
Cable Length (m)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Contact Plating
Silver
Contact Material
Beryllium Copper/Brass

