Conectores D-subminiatura
8350-6005
Conn D-Sub SKT 50 POS 1.37mm IDT RA Panel Mount 50 Terminal 1 Port Box
3MEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Number of Rows
3
Termination Method
IDT
Terminal Pitch (mm)
1.37
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Shell Size
D
Less Contact
No
Packaging
Box
Product Length (mm)
70.9
Product Depth (mm)
24.85
Product Height (mm)
15.2
Wire Size (AWG)
26-28
Housing Color
Gray
Contact Plating Thickness
(0.76/2.54)um
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

