Especificaciones técnicas del producto
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
64K
Organization
8Kx8
Programmability
Yes
Max. Access Time (ns)
100
Output Enable Access Time (ns)
55
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
190
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Mounting
Through Hole
PCB changed
24
Standard Package Name
DIP
Supplier Package
DIL
Pin Count
24
Lead Shape
Through Hole

