Common Mode Chokes - CMCs
816960-SF
Common Mode Chokes Dual 3000uH 10kHz 20A 0.007Ohm DCR Thru-Hole
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
3000u
Leakage Inductance (H)
13.5u
Test Frequency (Hz)
10k
Maximum DC Current (A)
20
Maximum DC Resistance (Ohm)
0.007(Typ)
Maximum Voltage Rating
300VAC|425VDC
Withstand Voltage
3kVDC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
57
Maximum Product Depth (mm)
57
Maximum Product Height (mm)
37

