Common Mode Chokes - CMCs
816577-SF
Common Mode Chokes Dual 33000uH 10kHz 1A 0.81Ohm DCR Thru-Hole
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
33000u
Test Frequency (Hz)
10k
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.81(Typ)
Maximum Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
31.3
Maximum Product Depth (mm)
18.3
Maximum Product Height (mm)
34.6

