Cabezales del conector y receptáculos PCB
801-93-007-10-001000
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole
Mill-MaxEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
17.78
Product Depth (mm)
2.54
Product Height (mm)
7.01
Mounting
Through Hole