Accesorios del conector
801733
Connector Accessories DIN Rail Straight Steel Silver Galvanized Passivated
PHOENIX CONTACTEspecificaciones técnicas del producto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8538.90.81.80
Automotive
No
PPAP
No
Type
DIN Rail
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Steel
Plating
Galvanized Passivated
Color
Silver
Mounting
DIN Rail
Product Weight (g)
660
Product Length (mm)
2000
Product Depth (mm)
35
Product Height (mm)
7.5

