Conectores circular
801-033-07M16-55SA
Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
55
Number of Terminals
55
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
16-55
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
5
Mating Style
Threaded
Product Diameter (mm)
32.13
Product Length (mm)
26.67
Product Depth (mm)
31.24
Product Height (mm)
31.24

