Especificaciones técnicas del producto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Logic Function
Bus Switch
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
2
Absolute Propagation Delay Time (ns)
4.8
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@4V to 5.5V
Maximum On Resistance (Ohm)
70
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1000
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
274
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
1
Package Length
1.45
PCB changed
8
Standard Package Name
LGA
Supplier Package
ULLGA
Pin Count
8

