Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Function
Bus Switch
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
2
Absolute Propagation Delay Time (ns)
4.8
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@4V to 5.5V
Maximum On Resistance (Ohm)
70
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1000
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
601
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
1.6 mm
Package Length
1.6 mm
PCB changed
8
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
8
Lead Shape
No Lead

