Arrow Electronic Components Online
78SR105VC|TI|simage
78SR105VC|TI|limage
Convertidores DC a DC y Módulos Reguladores de Conmutación

78SR105VC

Module DC-DC 1-OUT 5V 1.5A 3-Pin SIP Module

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    7
  • Maximum Input Voltage (V)
    30
  • Output Voltage (V)
    5
  • Output Current (A)
    1.5
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    700
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%Vo
  • Line Regulation
    0.4%Vo
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    6.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    23.87(Max) mm
  • Package Width
    7.87(Max) mm
  • Package Length
    22.86(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño