Arrow Electronic Components Online
7871732|WAGO|simage
7871732|WAGO|limage
Fuentes de alimentación AC a DC

787-1732

AC/DC Power Supply Single-OUT 24V 10A Box

WAGO
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    10
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    125
  • Maximum DC Input Voltage (V)
    375
  • Minimum Isolation Voltage
    3000VAC
  • Maximum Input Current (A)
    4(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    91(Typ)
  • Configurable
    No
  • Input Connector Type
    Spring Clamp Connector
  • Output Connector Type
    Spring Clamp Connector
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Box
  • Product Weight (g)
    840
  • Mounting
    DIN Rail
  • Package Height
    165 mm
  • Package Width
    70 mm
  • Package Length
    99 mm

Documentación y Recursos

Hojas de datos
Recursos de diseño